
TRS05TRS | |
|---|---|
DigiKey Part Number | TRS05TRS-ND |
Manufacturer | |
Manufacturer Product Number | TRS05TRS |
Description | TRS TO TRS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25"), (8) To Phone Plug, 6.35mm (1/4", 0.25"), (8) 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25"), (8) | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25"), (8) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Purple | |
Shielding | - | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,63000 € | 188,63 € |
| Unit Price without VAT: | 188,63000 € |
|---|---|
| Unit Price with VAT: | 224,46970 € |

