
TRGS4F | |
|---|---|
DigiKey Part Number | TRGS4F-ND |
Manufacturer | |
Manufacturer Product Number | TRGS4F |
Description | CONN RCPT FMALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Termination Solder Cup |
Series | Fastening Type Latch Lock |
Packaging Bulk | Orientation Keyed |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,08500 € | 1.208,50 € |
| Unit Price without VAT: | 12,08500 € |
|---|---|
| Unit Price with VAT: | 14,38115 € |

