
TRA6MF | |
|---|---|
DigiKey Part Number | TRA6MF-ND |
Manufacturer | |
Manufacturer Product Number | TRA6MF |
Description | CONN RCPT MALE MINI XLR 6P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRA6MF Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Black, Silver |
Number of Positions 6 | Features Board Guide, Ground |
Shell Size - Insert Mini XLR | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Applications Audio, Medical, Testing Equipment & Measurement |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,29360 € | 1.629,36 € |
| Unit Price without VAT: | 16,29360 € |
|---|---|
| Unit Price with VAT: | 19,38938 € |


