



TRA3M | |
|---|---|
DigiKey Part Number | SC1550-ND |
Manufacturer | |
Manufacturer Product Number | TRA3M |
Description | CONN RCPT MALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRA3M Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Tube | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Black, Silver |
Number of Positions 3 | Features Board Guide, Ground |
Shell Size - Insert Mini XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Applications Audio, Medical, Testing Equipment & Measurement |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,94400 € | 119,44 € |
| 25 | 11,19640 € | 279,91 € |
| 50 | 10,66220 € | 533,11 € |
| 100 | 10,15330 € | 1.015,33 € |
| 300 | 9,39660 € | 2.818,98 € |
| 500 | 9,06436 € | 4.532,18 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |




