
TA8MLWX | |
|---|---|
DigiKey Part Number | TA8MLWX-ND |
Manufacturer | |
Manufacturer Product Number | TA8MLWX |
Description | CONN RCPT MALE MINI XLR 8P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver, White |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 8 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,32240 € | 1.232,24 € |
| Unit Price without VAT: | 12,32240 € |
|---|---|
| Unit Price with VAT: | 14,66366 € |


