
TA8ML | |
|---|---|
DigiKey Part Number | TA8ML-ND |
Manufacturer | |
Manufacturer Product Number | TA8ML |
Description | CONN RCPT MALE MINI XLR 8P SLDR |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.115" ~ 0.250" (2.92mm ~ 6.35mm) |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Copper Alloy | Applications Audio |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA8MLX | Switchcraft Inc. | 0 | TA8MLX-ND | 13,44180 € | Direct |

