
TA7MS11 | |
|---|---|
DigiKey Part Number | 137-TA7MS11-ND |
Manufacturer | |
Manufacturer Product Number | TA7MS11 |
Description | SEALED MINI-XLR, CABLE-TO-CABLE/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Copper Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,14340 € | 957,17 € |
| Unit Price without VAT: | 19,14340 € |
|---|---|
| Unit Price with VAT: | 22,78065 € |

