
TA4FLB | |
|---|---|
DigiKey Part Number | TA4FLB-ND |
Manufacturer | |
Manufacturer Product Number | TA4FLB |
Description | CONN PLUG FMALE MINI XLR 4P SLDR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert Mini XLR | Cable Opening 0.115" ~ 0.190" (2.92mm ~ 4.83mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Backshell Material, Plating Thermoplastic |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio |
Shell Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA4FLBX | Switchcraft Inc. | 39 | SC2705-ND | 15,81000 € | Direct |


