
T3FX | |
|---|---|
DigiKey Part Number | T3FX-ND |
Manufacturer | |
Manufacturer Product Number | T3FX |
Description | CONN PLUG FMALE XLR 3P SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Latch Lock |
Series | Orientation Keyed |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief, Switch, On/Off |
Part Status Obsolete | Shielding |
Connector Type | Voltage Rating 125VAC/DC |
Number of Positions 3 | Cable Opening 0.300" (7.62mm) |
Shell Size - Insert XLR | Applications Audio |
Mounting Type Free Hanging (In-Line) |







