
SR04 | |
|---|---|
DigiKey Part Number | SR04-ND |
Manufacturer | |
Manufacturer Product Number | SR04 |
Description | CONN FLEX REL 0.21-0.3" YLW 25PK |
Customer Reference | |
Detailed Description | Connector Flex Relief 0.21" ~ 0.30" Yellow |
Category | Accessory Type Flex Relief |
Manufacturer Switchcraft Inc. | For Use With/Related Products Q-G® A Connectors |
Series | Shell Size - Insert 0.21" ~ 0.30" |
Packaging Bulk | Material Thermoplastic Rubber |
Part Status Obsolete | Color Yellow |















