
SMD3FRA111 | |
|---|---|
DigiKey Part Number | SMD3FRA111-ND |
Manufacturer | |
Manufacturer Product Number | SMD3FRA111 |
Description | CONN RCPT FMALE MINI DIN 3P SLDR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Ground |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 1A, 2A |
Shell Size - Insert Mini DIN | Voltage Rating 100VAC, 12VDC |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination Solder | Insert Material Thermoplastic |
Fastening Type Push-Pull | Applications Communication Systems, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD-30SM | Same Sky (Formerly CUI Devices) | 2.850 | CP-2230-ND | 1,71000 € | Similar |


