
SL184F | |
|---|---|
DigiKey Part Number | SL184F-ND |
Manufacturer | |
Manufacturer Product Number | SL184F |
Description | CONN RCPT FMALE 4P SOLDER EYELET |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-4F | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Thermoplastic, Glass Filled |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |


