
SL182FX | |
|---|---|
DigiKey Part Number | SC1870-ND |
Manufacturer | |
Manufacturer Product Number | SL182FX |
Description | CONN RCPT FMALE 2P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-2F | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Thermoplastic, Glass Filled |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 10,31700 € | 103,17 € |
| 25 | 9,67080 € | 241,77 € |
| 50 | 9,20920 € | 460,46 € |
| 100 | 8,76980 € | 876,98 € |
| 300 | 8,53403 € | 2.560,21 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,44660 € |


