
SL175FX | |
|---|---|
DigiKey Part Number | SC2731-ND |
Manufacturer | |
Manufacturer Product Number | SL175FX |
Description | CONN RCPT FMALE 5P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-5F | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 10 | 11,97100 € | 119,71 € |
| 25 | 11,22120 € | 280,53 € |
| 50 | 10,68560 € | 534,28 € |
| 100 | 10,17580 € | 1.017,58 € |
| 300 | 9,41737 € | 2.825,21 € |
| 500 | 9,08436 € | 4.542,18 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |


