
SL174M | |
|---|---|
DigiKey Part Number | SL174M-ND |
Manufacturer | |
Manufacturer Product Number | SL174M |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation 3 |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Obsolete | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert SL-4M | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Audio, Industrial, Marine, Medical |


