
SD104QA | |
|---|---|
DigiKey Part Number | 137-SD104QA-ND |
Manufacturer | |
Manufacturer Product Number | SD104QA |
Description | 4-CHANNEL ANALOG XLR OUT BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receiver | |
Material | Aluminum | |
Color | Black | |
For Use With/Related Products | Audio Applications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,98000 € | 373,98 € |
| 10 | 303,36200 € | 3.033,62 € |
| Unit Price without VAT: | 373,98000 € |
|---|---|
| Unit Price with VAT: | 445,03620 € |


