
S766KH | |
|---|---|
DigiKey Part Number | 137-S766KH-ND |
Manufacturer | |
Manufacturer Product Number | S766KH |
Description | DC POWER PLUG, 0.080" (2.0MM) ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | 0.474" (12.04mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,65650 € | 565,65 € |
| Unit Price without VAT: | 5,65650 € |
|---|---|
| Unit Price with VAT: | 6,73124 € |

