Power Barrel Connector Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S765KH

DigiKey Part Number
137-S765KH-ND
Manufacturer
Manufacturer Product Number
S765KH
Description
DC POWER PLUG, 0.080" (2.0MM) ID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
7.5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Contact Material - Plating
Tin
Body Material
Brass
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,72770 €572,77 €
Manufacturers Standard Package
Unit Price without VAT:5,72770 €
Unit Price with VAT:6,81596 €