
S761KSH17 | |
|---|---|
DigiKey Part Number | 137-S761KSH17-ND |
Manufacturer | |
Manufacturer Product Number | S761KSH17 |
Description | 2.0MM HT PWR PLUG SLD .17,ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Yellow | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | 0.474" (12.04mm) | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,92380 € | 692,38 € |
| Unit Price without VAT: | 6,92380 € |
|---|---|
| Unit Price with VAT: | 8,23932 € |

