
S760HZ | |
|---|---|
DigiKey Part Number | 137-S760HZ-ND |
Manufacturer | |
Manufacturer Product Number | S760HZ |
Description | DC POWER PLUG, Z SERIES, 2.0MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp |
Packaging Bulk | Insulation Color Yellow |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 7.5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.079" (2.00mm ID), 0.217" (5.50mm OD) | Body Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,55000 € | 45,50 € |
| 25 | 4,26560 € | 106,64 € |
| 50 | 4,06160 € | 203,08 € |
| 100 | 3,86760 € | 386,76 € |
| 300 | 3,57920 € | 1.073,76 € |
| 500 | 3,45256 € | 1.726,28 € |
| 1.000 | 3,28791 € | 3.287,91 € |
| 2.500 | 3,08231 € | 7.705,78 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

