
S3F5M | |
|---|---|
DigiKey Part Number | SC1596-ND |
Manufacturer | |
Manufacturer Product Number | S3F5M |
Description | SBC 2.4GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | Fastening Type Push-Pull, Detent Lock |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Style Standard | Features DMX Equipment Usage |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert From) XLR | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 3 | Housing Finish Nickel |
Number of Positions (Convert To) 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,62700 € | 3.062,70 € |
| Unit Price without VAT: | 30,62700 € |
|---|---|
| Unit Price with VAT: | 36,44613 € |

