
S3997 | |
|---|---|
DigiKey Part Number | S3997-ND |
Manufacturer | |
Manufacturer Product Number | S3997 |
Description | WASHER FLAT 1/4" STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.016" (0.41mm) 1/64" Thick Steel Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.359" (9.12mm) 23/64" | |
Thickness | 0.016" (0.41mm) 1/64" | |
Plating | Nickel | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22824 € | 114,12 € |
| Unit Price without VAT: | 0,22824 € |
|---|---|
| Unit Price with VAT: | 0,27161 € |

