
S15KS23 | |
|---|---|
DigiKey Part Number | 137-S15KS23-ND |
Manufacturer | |
Manufacturer Product Number | S15KS23 |
Description | 15 AMP SERIES SEALED PLUG, 0.255 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Voltage - Rated | 24V | |
Current Rating (Amps) | 15 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | 105°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,93200 € | 159,32 € |
| 25 | 14,93480 € | 373,37 € |
| 50 | 14,22220 € | 711,11 € |
| 100 | 13,54360 € | 1.354,36 € |
| 250 | 12,69648 € | 3.174,12 € |
| 500 | 12,09122 € | 6.045,61 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |


