
S15KS20 | |
|---|---|
DigiKey Part Number | 137-S15KS20-ND |
Manufacturer | |
Manufacturer Product Number | S15KS20 |
Description | 15 AMP SERIES SEALED PLUG, 0.225 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Voltage - Rated | 24V | |
Current Rating (Amps) | 15 A | |
Mating Length/Depth | - | |
Ingress Protection | IP68 | |
Material Flammability Rating | - | |
Operating Temperature | 105°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20100 € | 142,01 € |
| 25 | 13,31160 € | 332,79 € |
| 50 | 12,67640 € | 633,82 € |
| 100 | 12,07160 € | 1.207,16 € |
| 250 | 11,31648 € | 2.829,12 € |
| 500 | 10,77702 € | 5.388,51 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |




