
S112BPCSX | |
|---|---|
DigiKey Part Number | 137-S112BPCSX-ND |
Manufacturer | |
Manufacturer Product Number | S112BPCSX |
Description | HI D JAX, ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Connector Press-Fit, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.210" (5.33mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96096 € | 2.960,96 € |
| Unit Price without VAT: | 2,96096 € |
|---|---|
| Unit Price with VAT: | 3,52354 € |

