
S-2207 | |
|---|---|
DigiKey Part Number | SC1144-ND |
Manufacturer | |
Manufacturer Product Number | S-2207 |
Description | WASHER FLAT PLASTIC |
Customer Reference | |
Detailed Description | Flat Washer 0.025" (0.64mm) Thick Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.281" (7.14mm) 9/32" | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.025" (0.64mm) | |
Plating | - | |
Material | Plastic |


