Image for RTTC8701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTTC8701

DigiKey Part Number
RTTC8701-ND
Manufacturer
Manufacturer Product Number
RTTC8701
Description
CONN JACK TWIN STEREO 4.39MM R/A
Customer Reference
Detailed Description
4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Jack, Twin
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.177" (4.48mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 10 Contacts
Internal Switch(s)
2 Sets of Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Cover
Insulation Color
Red
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Red
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.