Image for RTTC34B02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTTC34B02

DigiKey Part Number
RTTC34B02-ND
Manufacturer
Manufacturer Product Number
RTTC34B02
Description
CONN JACK STEREO 4.39MM R/A
Customer Reference
Detailed Description
4.39mm (0.173") Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Features
Cover
Part Status
Obsolete
Insulation Color
Black
Connector Type
Phone Jack
Operating Temperature
-55°C ~ 85°C
Gender
Female
Contact Material - Plating
Gold
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Black
Industry Recognized Mating Diameter
Includes
2 pcs - 1 Connector, 1 Cover
Actual Diameter
0.177" (4.48mm)
Housing Material
Thermoplastic
Number of Positions/Contacts
3 Conductors, 5 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Two Switches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.