RAVHD19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kycon, Inc.
In Stock: 9.779
Unit Price: 3,67000 €
Datasheet
HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVHD19

DigiKey Part Number
137-RAVHD19-ND
Manufacturer
Manufacturer Product Number
RAVHD19
Description
HDMI TYPE A RECEPTACLE, VERTICAL
Customer Reference
Detailed Description
HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Switchcraft Inc.
Operating Temperature
-25°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
0.5A
Connector Type
HDMI
Voltage - Rated
40V
Number of Contacts
19
Mating Cycles
5000
Gender
Receptacle
Shielding
Shielded
Specifications
HDMI 2.0
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Shell/Shielding Material
Brass
Mounting Feature
Vertical, Flag
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KDMIX-SL1-NS-WS-B15Kycon, Inc.9.7792092-KDMIX-SL1-NS-WS-B15-ND3,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes