Image for RASSM722PX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASSM722PX

DigiKey Part Number
RASSM722PX-ND
Manufacturer
Manufacturer Product Number
RASSM722PX
Description
CONN POWER JACK RA SMT .08 PI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Mounting Feature
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,42950 €142,95 €
Manufacturers Standard Package
Unit Price without VAT:1,42950 €
Unit Price with VAT:1,70111 €