
RASPC712X | |
|---|---|
DigiKey Part Number | RASPC712X-ND |
Manufacturer | |
Manufacturer Product Number | RASPC712X |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASPC712X Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Switchcraft Inc. | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Contact Material - Plating Silver |
Gender Male | Includes 2 pcs - 1 Connector, 1 Nut |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Thermoplastic |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
Internal Switch(s) Single Switch, Normally Closed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,33970 € | 133,97 € |
| Unit Price without VAT: | 1,33970 € |
|---|---|
| Unit Price with VAT: | 1,59424 € |

