Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASM742TRX

DigiKey Part Number
SC2661TR-ND - Tape & Reel (TR)
SC2661CT-ND - Cut Tape (CT)
SC2661DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RASM742TRX
Description
CONN PWR JACK 1.05X3.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RASM742TRX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Switchcraft Inc.
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Current Rating (Amps)
3 A
Connector Type
Jack
Contact Material - Plating
Silver
Gender
Male
Housing Material
Thermoplastic
Industry Recognized Mating Diameter
1.05mm ID (0.041"), 3.50mm OD (0.138")
Contact Material
Copper Alloy
Actual Diameter
0.039" (1.00mm ID), 0.154" (3.90mm OD)
Body Color
Black
Number of Positions/Contacts
2 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Single Switch, Normally Closed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,26500 €22,65 €
252,12280 €53,07 €
502,02120 €101,06 €
1001,92470 €192,47 €
2501,80420 €451,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,66206 €1.329,65 €
1.6001,58278 €2.532,45 €
2.4001,53818 €3.691,63 €
4.0001,48379 €5.935,16 €
5.6001,44903 €8.114,57 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €