Direct

RASM742TR | |
|---|---|
DigiKey Part Number | RASM742TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RASM742TR |
Description | CONN PWR JACK 1.05X3.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle |
EDA/CAD Models | RASM742TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.05mm ID (0.041"), 3.50mm OD (0.138") | |
Actual Diameter | 0.039" (1.00mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |


