Image for RASM722TRP22X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASM722TRP22X

DigiKey Part Number
137-RASM722TRP22X-ND
Manufacturer
Manufacturer Product Number
RASM722TRP22X
Description
RASM722X TAPE&REEL P 22",ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
-
Actual Diameter
0.079" (2.00mm ID)
Number of Positions/Contacts
2 Conductors
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
-
Termination
-
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,90220 €760,88 €
Manufacturers Standard Package
Unit Price without VAT:1,90220 €
Unit Price with VAT:2,26362 €