
RASM722 | |
|---|---|
DigiKey Part Number | RASM722-ND |
Manufacturer | |
Manufacturer Product Number | RASM722 |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASM722 Models |
Category | Internal Switch(s) Single Switch, Normally Closed |
Manufacturer Switchcraft Inc. | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shielding Unshielded |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Contact Material - Plating Solder |
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217") | Housing Material Thermoplastic |
Actual Diameter 0.076" (1.93mm ID), 0.248" (6.30mm OD) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RASM722X | Switchcraft Inc. | 2.364 | RASM722X-ND | 2,01000 € | Direct |


