RASH732P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 1,84130 €
Datasheet
Image for RASH732P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASH732P

DigiKey Part Number
RASH732P-ND
Manufacturer
Manufacturer Product Number
RASH732P
Description
CONN POWER JACK SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RASH732P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
-
Actual Diameter
0.048" (1.22mm ID), 0.169" (4.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes