RASH722 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 3.329
Unit Price: 2,03000 €
Datasheet
Image for RASH722 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASH722

DigiKey Part Number
SC1155-ND
Manufacturer
Manufacturer Product Number
RASH722
Description
CONN PWR JACK 2X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RASH722 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Single Switch, Normally Closed
Manufacturer
Switchcraft Inc.
Mounting Type
Surface Mount, Right Angle; Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Jack
Features
Board Guide
Gender
Male
Current Rating (Amps)
5 A
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Housing Material
Thermoplastic
Actual Diameter
0.076" (1.93mm ID), 0.248" (6.30mm OD)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 3 Contacts
Body Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RASH722XSwitchcraft Inc.3.329SC1325-ND2,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes