RASH712 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 2.653
Unit Price: 2,50000 €
Datasheet
Image for RASH712 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASH712

DigiKey Part Number
SC1154-ND
Manufacturer
Manufacturer Product Number
RASH712
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle; Through Hole
EDA/CAD Models
RASH712 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Includes
-
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes