
RAPC752 | |
|---|---|
DigiKey Part Number | RAPC752-ND |
Manufacturer | |
Manufacturer Product Number | RAPC752 |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle |
EDA/CAD Models | RAPC752 Models |
Category | Internal Switch(s) Single Switch, Normally Closed |
Manufacturer Switchcraft Inc. | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shielding Unshielded |
Connector Type Jack | Current Rating (Amps) 3 A |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | Housing Material Thermoplastic |
Actual Diameter 0.026" (0.65mm ID), 0.108" (2.75mm OD) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |

