
RAPC742X | |
|---|---|
DigiKey Part Number | SC1574-ND |
Manufacturer | |
Manufacturer Product Number | RAPC742X |
Description | SBC 2.4GHZ 4 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC742X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.039" (1.00mm ID), 0.177" (4.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30620 € | 65,31 € |
| 100 | 1,24370 € | 124,37 € |
| 250 | 1,16584 € | 291,46 € |
| 500 | 1,11018 € | 555,09 € |
| 1.000 | 1,05719 € | 1.057,19 € |
| 3.000 | 0,97837 € | 2.935,11 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

