
RAPC732TR13X | |
|---|---|
DigiKey Part Number | 137-RAPC732TR13X-ND |
Manufacturer | |
Manufacturer Product Number | RAPC732TR13X |
Description | RAPC732X TAPE & REEL 13", ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.051" (1.30mm ID), 0.134" (3.40mm OD) | |
Number of Positions/Contacts | 2 Conductors | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,89523 € | 909,71 € |
| Unit Price without VAT: | 1,89523 € |
|---|---|
| Unit Price with VAT: | 2,25532 € |

