
RAPC712 | |
|---|---|
DigiKey Part Number | SC1152-ND |
Manufacturer | |
Manufacturer Product Number | RAPC712 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAPC712 Models |
Category | Internal Switch(s) Single Switch, Normally Closed |
Manufacturer Switchcraft Inc. | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Obsolete | Shielding Unshielded |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Housing Material Thermoplastic |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAPC712X | Switchcraft Inc. | 14.589 | SC237-ND | 1,78000 € | Direct |




