
RAHUC31AU1TR | |
|---|---|
DigiKey Part Number | 137-RAHUC31AU1TR-ND - Tape & Reel (TR) 137-RAHUC31AU1TRCT-ND - Cut Tape (CT) 137-RAHUC31AU1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHUC31AU1TR |
Description | USB TYPE-C CONNECTOR, RIGHT ANGL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUC31AU1TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,76560 € | 44,14 € |
| 50 | 1,68140 € | 84,07 € |
| 100 | 1,60110 € | 160,11 € |
| 250 | 1,50084 € | 375,21 € |
| 500 | 1,42920 € | 714,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36099 € | 1.360,99 € |
| 2.000 | 1,29608 € | 2.592,16 € |
| 3.000 | 1,25956 € | 3.778,68 € |
| 5.000 | 1,21502 € | 6.075,10 € |
| 7.000 | 1,18654 € | 8.305,78 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |






