
RAHPC2UA20 | |
|---|---|
DigiKey Part Number | 137-RAHPC2UA20-ND |
Manufacturer | |
Manufacturer Product Number | RAHPC2UA20 |
Description | USB TYPE-A 2.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPC2UA20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,85640 € | 46,41 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,68330 € | 168,33 € |
| 300 | 1,55773 € | 467,32 € |
| 500 | 1,50260 € | 751,30 € |
| 1.000 | 1,43089 € | 1.430,89 € |
| 2.500 | 1,34136 € | 3.353,40 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

