
QGPK1DE16MB | |
|---|---|
DigiKey Part Number | 137-QGPK1DE16MB-ND |
Manufacturer | |
Manufacturer Product Number | QGPK1DE16MB |
Description | 1RU QG PANEL PRE-LOADED WITH 16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male 16 1 QG® |
Datasheet | Datasheet |
Category | Type Audio Jack Panel |
Manufacturer Switchcraft Inc. | Connector Type XLR, Male |
Series | Number of Positions 16 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,56000 € | 204,56 € |
| Unit Price without VAT: | 204,56000 € |
|---|---|
| Unit Price with VAT: | 243,42640 € |

