Image for QGPK1CAT5ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QGPK1CAT5ES

DigiKey Part Number
QGPK1CAT5ES-ND
Manufacturer
Manufacturer Product Number
QGPK1CAT5ES
Description
QG PATCHBAY 1RU EHRJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel RJ45 Jack 16 1 QG®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Audio Jack Panel
Connector Type
RJ45 Jack
Number of Positions
16
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,79000 €285,79 €
Manufacturers Standard Package
Unit Price without VAT:285,79000 €
Unit Price with VAT:340,09010 €