
QGPK1BF1 | |
|---|---|
DigiKey Part Number | 137-QGPK1BF1-ND |
Manufacturer | |
Manufacturer Product Number | QGPK1BF1 |
Description | 1RU EMPTY HINGED 19" QG RACK PAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR (Not Provided) 16 1 QG® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | XLR (Not Provided) | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,78000 € | 171,78 € |
| Unit Price without VAT: | 171,78000 € |
|---|---|
| Unit Price with VAT: | 204,41820 € |

