QGPK1B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 133,36000 €
Datasheet
Image for QGPK1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QGPK1B

DigiKey Part Number
QGPK1B-ND
Manufacturer
Manufacturer Product Number
QGPK1B
Description
CONN PATCHBAY BLANK PANEL 1.75"
Customer Reference
Detailed Description
Audio Jack Panel XLR (Not Provided) 16 1 QG®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Audio Jack Panel
Connector Type
XLR (Not Provided)
Number of Positions
16
Number of Rows
1
Termination Style
Solder Cup
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes