
QG5F | |
|---|---|
DigiKey Part Number | QG5F-ND |
Manufacturer | |
Manufacturer Product Number | QG5F |
Description | CONN FMALE INSERT XLR 5P SLD CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Latch Lock |
Series | Orientation Keyed |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Features Ground, Insert Only, Requires Shell |
Connector Type | Contact Material Phosphor Bronze |
Number of Positions 5 | Insert Material Polyester |
Shell Size - Insert XLR | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,51790 € | 1.651,79 € |
| Unit Price without VAT: | 16,51790 € |
|---|---|
| Unit Price with VAT: | 19,65630 € |

