



PXC | |
|---|---|
DigiKey Part Number | SC3514-ND |
Manufacturer | |
Manufacturer Product Number | PXC |
Description | COMBO JACK, SLDR CUP, ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Cup |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 80°C |
Mfr | Voltage - Rated 50V |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phone Jack | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Thermoplastic |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Panel Hole Size 0.937" (23.80mm) |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,40500 € | 74,05 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

